Filter Your Search
1 - 10 of 39 results
|
MT48H8M32LFB5-10IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 7 ns | 104 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 110 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | |||
|
MT48H8M32LFBF-8LIT:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 7 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 220 µA | 115 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 54 | compliant | EAR99 | 8542.32.00.24 | |||||
|
MT48H8M32LFB5-75IT:H
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 10 µA | 85 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | ||||
|
MT48H8M32LFB5-75IT:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 120 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | ||||
|
MT48H8M32LFB5-8
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 7 ns | 125 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 120 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 260 | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | unknown | EAR99 | 8542.32.00.24 | ||||
|
MT48H8M32LFB5-10:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 90 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||
|
MT48H8M32LFB5-75:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 120 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | |||||
|
MT48H8M32LFF5-75
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 6 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 10 µA | 210 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 13 MM, VFBGA-90 | 90 | not_compliant | EAR99 | 8542.32.00.24 | ||||||
|
MT48H8M32LFB5-6IT:H
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 10 µA | 100 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 13 mm | MICRON TECHNOLOGY INC | VFBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.24 | |||||||||
|
MT48H8M32LFB5-6:H
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 10 µA | 100 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 13 mm | MICRON TECHNOLOGY INC | VFBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.24 |