Filter Your Search
1 - 2 of 2 results
![]() |
MT48H8M32LFF5-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 10 µA | 170 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 13 MM, VFBGA-90 | 90 | not_compliant | EAR99 | 8542.32.00.24 | |||
![]() |
MT48H8M32LFF5-10IT
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 10 µA | 170 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 13 MM, VFBGA-90 | 90 | not_compliant | EAR99 | 8542.32.00.24 |