Filter Your Search
1 - 4 of 4 results
|
MT48LC128M4A2P-75L:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 536.8709 Mbit | 4 | 128MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 255 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.28 | ||||
|
MT48LC128M4A2P-75LIT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 255 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.28 | |||
|
MT48LC128M4A2P-75LIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 255 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.28 | ||
|
MT48LC128M4A2P-75L
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 255 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.28 |