Filter Your Search
1 - 2 of 2 results
|
MT48LC128M4A2TG-7E:C
Micross Components
|
Check for Price | Active | 536.8709 Mbit | 4 | 128MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICROSS COMPONENTS | TSOP2, | compliant | EAR99 | ||||||||||||||||||||
|
MT48LC128M4A2TG-7E:C
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3.5 mA | 255 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | 0.400 INCH, PLASTIC, TSOP2-54 | not_compliant | EAR99 | TSOP2 | 54 | 8542.32.00.28 | Micron |