Filter Your Search
1 - 10 of 20 results
|
MT48LC4M16A2F4-6AIT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC4M16A2F4-6LIT
Micron Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 67.1089 Mbit | 4MX16 | 3.3 V | 3.3 V | 5.5 ns | 167 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 2 mA | 250 µA | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA54,9X9,32 | compliant | ||||||||||||||||||
|
MT48LC4M16A2F4-6:GTR
Micron Technology Inc
|
Check for Price | No | No | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | BGA | 54 | 8542.32.00.02 | |||||||||||||||
|
MT48LC4M16A2F4-6IT
Micron Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 67.1089 Mbit | 4MX16 | 3.3 V | 3.3 V | 5.5 ns | 167 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 2 mA | 250 µA | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA54,9X9,32 | compliant | ||||||||||||||||||
|
MT48LC4M16A2F4-6AAT:J
Micron Technology Inc
|
Check for Price | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
MT48LC4M16A2F4-6A:J
Micron Technology Inc
|
Check for Price | No | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.5 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA-54 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MT48LC4M16A2F4-6AT:G
Micron Technology Inc
|
Check for Price | No | No | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e0 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | 8 X 8 MM, VFBGA-54 | not_compliant | EAR99 | BGA | 54 | 8542.32.00.02 | |||||
|
MT48LC4M16A2F4-6ALAT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC4M16A2F4-6AAT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC4M16A2F4-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.5 ns | 167 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 2 mA | 250 µA | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 |