Parametric results for: MT48LC4M16A2TG-75:IT under DRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mt48lc4m16a2tg75it
Select parts from the table below to compare.
Compare
Compare
MT48LC4M16A2TG-75ITTR
Micron Technology Inc
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e0 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 54 unknown EAR99 8542.32.00.02
MT48LC4M16A2TG75ITC
Micron Technology Inc
Check for Price Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 e0 85 °C -40 °C 235 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC 0.400 INCH, PLASTIC, TSOP2-54 compliant EAR99 8542.32.00.02
MT48LC4M16A2TG-75IT:GTR
Micron Technology Inc
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e0 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, 54 compliant EAR99 8542.32.00.02
MT48LC4M16A2TG-75IT:G
Micron Technology Inc
Check for Price No No Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,16 2 mA 210 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e0 85 °C -40 °C 235 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 0.400 INCH, PLASTIC, TSOP2-54 54 not_compliant EAR99 8542.32.00.02
MT48LC4M16A2TG-75IT
Micron Technology Inc
Check for Price No Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,16 2 mA 210 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e0 85 °C -40 °C 235 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 0.400 INCH, PLASTIC, TSOP2-54 54 unknown EAR99 8542.32.00.02