Filter Your Search
1 - 5 of 5 results
|
MT48LC4M16A2TG-75ITTR
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, | 54 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MT48LC4M16A2TG75ITC
Micron Technology Inc
|
Check for Price | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | e0 | 85 °C | -40 °C | 235 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | 0.400 INCH, PLASTIC, TSOP2-54 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
MT48LC4M16A2TG-75IT:GTR
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MT48LC4M16A2TG-75IT:G
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,16 | 2 mA | 210 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT48LC4M16A2TG-75IT
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,16 | 2 mA | 210 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-54 | 54 | unknown | EAR99 | 8542.32.00.02 |