Filter Your Search
1 - 3 of 3 results
|
MT48LC4M32B2B5-6A:LIT
Micron Technology Inc
|
Check for Price | Active | MICRON TECHNOLOGY INC | BGA | 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 | 90 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
MT48LC4M32B2B5-6A:LAT
Micron Technology Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | e1 | 105 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 90 | unknown | EAR99 | 8542.32.00.02 | Synchronous DRAM | ||||
|
MT48LC4M32B2B5-6A:L
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | e1 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 90 | compliant | EAR99 | 8542.32.00.02 | Micron |