Filter Your Search
1 - 10 of 18 results
|
MT48LC64M4A2P-75AIT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC64M4A2P-75AT:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | TSOP2 | TSOP2, | 54 | 8542.32.00.24 | |||||||||||||
|
MT48LC64M4A2P-75IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | 8542.32.00.24 | |||
|
MT48LC64M4A2P-75LIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | 8542.32.00.24 | |||
|
MT48LC64M4A2P-75IT:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | 8542.32.00.24 | ||||
|
MT48LC64M4A2P-75LAIT:D
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC64M4A2P-75LAIT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC64M4A2P-75AAT:D
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC64M4A2P-75L
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | 8542.32.00.24 | ||||
|
MT48LC64M4A2P-75AIT:D
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 |