Parametric results for: MT48LC64M8A2P-75:C under DRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mt48lc64m8a2p75c
Select parts from the table below to compare.
Compare
Compare
MT48LC64M8A2P-75:C
Micross Components
Check for Price Active 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICROSS COMPONENTS TSOP2, compliant EAR99
MT48LC64M8A2P-75:C
Micron Technology Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 255 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 compliant EAR99 TSOP2 54 8542.32.00.28 Micron
MT48LC64M8A2P-75:C:C
Micron Technology Inc
Check for Price Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 133 MHz 8192 SYNCHRONOUS DRAM COMMON 1,2,4,8 64000000 67.1089 M 3-STATE 1,2,4,8,FP 3.5 mA 255 µA CMOS COMMERCIAL R-PDSO-G54 Not Qualified 70 °C 54 PLASTIC/EPOXY TSOP TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL MICRON TECHNOLOGY INC TSOP, TSOP54,.46,32 unknown EAR99 8542.32.00.28
MT48LC64M8A2P-75:CTR
Alliance Memory Inc
Check for Price Yes Active 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 3 V 255 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 4 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm ALLIANCE MEMORY INC TSOP2-54 compliant EAR99 8542.32.00.28