Filter Your Search
1 - 1 of 1 results
|
MT48LC8M16A2B4-6AAT:G
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e1 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 54 | compliant | EAR99 | 8542.32.00.02 |