Filter Your Search
1 - 6 of 6 results
|
MT48V8M16LFFF-10IT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 170 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 9 MM, FBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT48V8M16LFFF-10XT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 170 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B54 | Not Qualified | e0 | 75 °C | -25 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 9 MM, FBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT48V8M16LFFF-8IT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 210 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 9 MM, FBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT48V8M16LFFF-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 170 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 9 MM, FBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT48V8M16LFFF-8XT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 210 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B54 | Not Qualified | e0 | 75 °C | -25 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 9 MM, FBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT48V8M16LFFF-8
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 350 µA | 210 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 9 MM, FBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 |