Parametric results for: MT49H32M18CHT-33IT:A under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt49h32m18cht33ita
Select parts from the table below to compare.
Compare
Compare
MT49H32M18CHT-33IT:A
Micron Technology Inc
Check for Price Yes Yes Obsolete 603.9798 Mbit 18 32MX18 1.8 V 20 ns MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 Not Qualified e1 85 °C -40 °C 260 30 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA LEAD FREE, FBGA-144 144 compliant EAR99 8542.32.00.32