Parametric results for: MT49H32M18FM-25E%3AA under DRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: mt49h32m18fm25e
Select parts from the table below to compare.
Compare
Compare
MT49H32M18FM-25E:B
Micron Technology Inc
$38.2800 No Obsolete 603.9798 Mbit 18 32MX18 1.8 V 15 ns 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 55 mA 655 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B144 Not Qualified e0 70 °C 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA UBGA-144 144 not_compliant EAR99 8542.32.00.32
MT49H32M18FM-25E
Micron Technology Inc
Check for Price No No Obsolete 603.9798 Mbit 18 32MX18 1.8 V 200 ps 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 48 mA 819 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B144 Not Qualified e0 95 °C 144 PLASTIC/EPOXY VBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 930 µm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA 11 X 18.50 MM, MICRO, BGA-144 144 not_compliant EAR99 8542.32.00.32
MT49H32M18FM-25E:A
Micron Technology Inc
Check for Price No Obsolete 603.9798 Mbit 18 32MX18 1.8 V 15 ns 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 53 mA 980 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B144 Not Qualified e0 95 °C 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA UBGA-144 144 not_compliant EAR99 8542.32.00.32
MT49H32M18FM-25EIT:A
Micron Technology Inc
Check for Price No No Obsolete 603.9798 Mbit 18 32MX18 1.8 V 15 ns 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 53 mA 980 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA UBGA-144 144 not_compliant EAR99 8542.32.00.32
MT49H32M18FM-25EIT
Micron Technology Inc
Check for Price No No Obsolete 603.9798 Mbit 18 32MX18 1.8 V 200 ps 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 48 mA 819 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY VBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 930 µm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA 11 X 18.50 MM, MICRO, BGA-144 144 not_compliant EAR99 8542.32.00.32
MT49H32M18FM-25EIT:B
Micron Technology Inc
Check for Price Obsolete 603.9798 Mbit 18 32MX18 1.8 V 15 ns MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e0 85 °C -40 °C 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA UBGA-144 144 unknown EAR99 8542.32.00.32