Filter Your Search
1 - 5 of 5 results
|
MT4C1M16E5TG-6STR
Micron Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSOP2, | 50/44 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MT4C1M16E5TG-6
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-50/44 | 50/44 | unknown | EAR99 | 8542.32.00.02 | ||||
|
MT4C1M16E5TG-6ET
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 500 µA | 180 µA | CMOS | COMMERCIAL EXTENDED | R-PDSO-G44 | Not Qualified | e0 | 80 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
MT4C1M16E5TG-6S
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 150 µA | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-50/44 | 50/44 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT4C1M16E5TG-6TR
Micron Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSOP2, | 50/44 | unknown | EAR99 | 8542.32.00.02 |