Filter Your Search
1 - 2 of 2 results
|
MT55L256V18P1B-7.5A
Micron Technology Inc
|
Check for Price | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4.2 ns | ZBT SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MICRON TECHNOLOGY INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT55L256V18P1B-7.5A
Cypress Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4.2 ns | ZBT SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |