Filter Your Search
1 - 4 of 4 results
|
MT55V512V32PT-6
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
MT55V512V32PT-6
Micron Technology Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 2.5 V | 3.5 ns | 166 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MT55V512V32PT-6IT
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MT55V512V32PT-6
Rochester Electronics LLC
|
Check for Price | Active | 16.7772 Mbit | 512KX32 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-100 | 100 | unknown |