Filter Your Search
1 - 2 of 2 results
|
MT58L256V32PQ-6.6
Micron Technology Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 3.8 ns | STANDARD SRAM | BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE; AUTOMATIC POWER DOWN | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 400 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | MS-026, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
MT58L256V32PQ-6.6
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 3.8 ns | STANDARD SRAM | BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE; AUTOMATIC POWER DOWN | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |