Filter Your Search
1 - 2 of 2 results
![]() |
MT5C1008EC-25/883C
Micross Components
|
Check for Price | No | No | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 20.828 mm | 10.16 mm | MICROSS COMPONENTS | DLCC | SON, SOLCC32,.4 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
MT5C1008EC-25/883C
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | CMOS | MILITARY | R-XDSO-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 |