Filter Your Search
1 - 1 of 1 results
|
MT5C1008SJ-12LPXT
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |