Filter Your Search
1 - 2 of 2 results
|
MT5C2565C-25/883C
Micross Components
|
Check for Price | Active | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSS COMPONENTS | DIP | 0.300 INCH, CERAMIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
MT5C2565C25/883C
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 |