Filter Your Search
1 - 1 of 1 results
|
MT5C6804C-35L/883C
Micross Components
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | 125 °C | -55 °C | MIL-STD-883 Class C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 29.337 mm | 7.62 mm | MICROSS COMPONENTS | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 |