Filter Your Search
1 - 5 of 5 results
|
MT8LSDT864LHG-662XX
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 7.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | SODIMM | , | 144 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||
|
MT8LSDT864LHG-662
Micron Technology Inc
|
Check for Price | No | Active | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 7.5 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 24 mA | 1.36 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 31.75 mm | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||
|
MT8LSDT864LHG-662B3
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 7 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 24 mA | 1.36 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 26.67 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||
|
MT8LSDT864LHG-662C3
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 7.5 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 24 mA | 1.36 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 800 µm | ZIG-ZAG | 26.67 mm | MICRON TECHNOLOGY INC | SODIMM | SODIMM-144 | 144 | not_compliant | EAR99 | 8542.32.00.28 | ||
|
MT8LSDT864LHG-662B5
Micron Technology Inc
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 9 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO REFRESH, SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | , | 144 | unknown | EAR99 | 8542.32.00.28 |