Filter Your Search
1 - 4 of 4 results
|
MT8VDDT3264AY-335K1
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.5 V | 700 ps | 167 MHz | 8192 | DDR DRAM MODULE | COMMON | 32000000 | 33.5544 M | 3-STATE | 32 mA | 2.16 mA | CMOS | COMMERCIAL | R-PDMA-N184 | Not Qualified | 70 °C | 184 | PLASTIC/EPOXY | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||
|
MT8VDDT3264AY-335
Micron Technology Inc
|
Check for Price | Yes | Yes | End Of Life | 2.1475 Gbit | 64 | 32MX64 | 2.5 V | 700 ps | 167 MHz | 8192 | DDR DRAM MODULE | COMMON | 32000000 | 33.5544 M | 3-STATE | CMOS | COMMERCIAL | R-PDMA-N184 | Not Qualified | 70 °C | 184 | PLASTIC/EPOXY | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.36 | DIMM, DIMM184 | ||||||||||||||||
|
MT8VDDT3264AY-335XX
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.5 V | 700 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.36 | DIMM, | DIMM | 184 | |||||||||||
|
MT8VDDT3264AY-335G6
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.5 V | 700 ps | 167 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 32 mA | 3.28 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.36 | DIMM, DIMM184 | DIMM | 184 |