Parametric results for: MT90869AG under Telecom Switching Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mt90869ag
Select parts from the table below to compare.
Compare
Compare
MT90869AG2
Microchip Technology Inc
Check for Price Yes Obsolete 1.8 V CMOS DIGITAL TIME SWITCH 1 200 mA INDUSTRIAL S-PBGA-B272 e1 Not Qualified 3 85 °C -40 °C 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 27 mm 27 mm 2.32 mm MICROCHIP TECHNOLOGY INC 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-272 compliant
MT90869AG
Microsemi Corporation
Check for Price No No Obsolete 1.8 V CMOS DIGITAL TIME SWITCH 1 INDUSTRIAL S-PBGA-B272 e0 Not Qualified 85 °C -40 °C 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 27 mm 27 mm 2.32 mm MICROSEMI CORP 27 X 27 MM, 1.27 MM PITCH, PLASTIC, MS-034BAL-2, BGA-272 unknown BGA 272 8542.39.00.01
MT90869AG
Zarlink Semiconductor Inc
Check for Price No Transferred 1.8 V CMOS DIGITAL TIME SWITCH 1 INDUSTRIAL S-PBGA-B272 e0 Not Qualified 85 °C -40 °C 225 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 27 mm 27 mm 2.32 mm ZARLINK SEMICONDUCTOR INC 27 X 27 MM, 1.27 MM PITCH, PLASTIC, MS-034BAL-2, BGA-272 compliant 8542.39.00.01
MT90869AG2
Zarlink Semiconductor Inc
Check for Price Yes Transferred 1.8 V DIGITAL TIME SWITCH 1 INDUSTRIAL S-PBGA-B272 e1 Not Qualified 3 85 °C -40 °C 250 30 272 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 27 mm 27 mm 2.32 mm ZARLINK SEMICONDUCTOR INC 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-272 compliant 8542.39.00.01
MT90869AG2
Microsemi Corporation
Check for Price Yes Yes Transferred 1.8 V CMOS DIGITAL TIME SWITCH 1 200 mA INDUSTRIAL S-PBGA-B272 e1 Not Qualified 3 85 °C -40 °C 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 27 mm 27 mm 2.32 mm MICROSEMI CORP 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-272 compliant BGA 272 8542.39.00.01 Microsemi Corporation