Filter Your Search
1 - 1 of 1 results
|
MT9KSF25672AZ-1G4K1
Micron Technology Inc
|
Check for Price | Obsolete | 19.3274 Gbit | 72 | 256MX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 2.7 mm | MICRON TECHNOLOGY INC | DIMM, | unknown | EAR99 | 8542.32.00.36 |