Filter Your Search
1 - 10 of 68 results
|
MT9LSDT872AG-10BC2
Micron Technology Inc
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | MICRON TECHNOLOGY INC | SIMM | , | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||
|
MT9LSDT872AG-662
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 7.5 ns | 100 MHz | 4096 | COMMON | 8000000 | 8.3886 M | 3-STATE | 27 mA | 1.53 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 1 | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||
|
MT9LSDT872AG-10EC7
Micron Technology Inc
|
Check for Price | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 235 | 30 | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | not_compliant | EAR99 | 8542.32.00.32 | ||||||||||||||
|
MT9LSDT872G-13E
Micron Technology Inc
|
Check for Price | No | Active | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | 143 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 18 mA | 2.07 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 55 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||
|
MT9LSDT872HG-10E
Micron Technology Inc
|
Check for Price | No | Active | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 18 mA | 1.71 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||
|
MT9LSDT872AI-662
Micron Technology Inc
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 7.5 ns | 100 MHz | 4096 | COMMON | 8000000 | 8.3886 M | 3-STATE | 27 mA | 1.53 mA | CMOS | INDUSTRIAL | R-PDMA-N168 | Not Qualified | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||
|
MT9LSDT872AG-662C7
Micron Technology Inc
|
Check for Price | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 7.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
MT9LSDT872AI-10EXX
Micron Technology Inc
|
Check for Price | No | No | Active | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-XDMA-N168 | Not Qualified | 85 °C | -40 °C | 235 | 30 | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | , | 168 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||
|
MT9LSDT872AI-10E
Micron Technology Inc
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | COMMON | 8000000 | 8.3886 M | 3-STATE | 18 mA | 2.025 mA | CMOS | INDUSTRIAL | R-PDMA-N168 | Not Qualified | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||
|
MT9LSDT872AG-662XX
Micron Technology Inc
|
Check for Price | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.32 |