Filter Your Search
1 - 1 of 1 results
|
MT9V034C12STM-TP
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi |