Filter Your Search
1 - 2 of 2 results
|
MT9V126IA3XTC-DR
onsemi
|
Check for Price | Yes | Obsolete | YES | 5.60X5.60 µm | 680 | 512 | 30 fps | 2-WIRE INTERFACE | -0.30-2.80V | 350-1150 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 74.6 dB | 27 MHz | 50 mA | 1/4 inch | 1.9 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, 1 MM PITCH, LEAD FREE, BGA-63 | 503AL | compliant | onsemi | ||
|
MT9V126IA3XTC-DR1
onsemi
|
Check for Price | Yes | Obsolete | YES | 5.60X5.60 µm | 680 | 512 | 30 fps | 2-WIRE INTERFACE | -0.30-2.80V | 350-1150 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 74.6 dB | 27 MHz | 50 mA | 1/4 inch | 1.9 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.4 mm | 9 mm | ON SEMICONDUCTOR | 503AL | compliant | onsemi |