Filter Your Search
1 - 1 of 1 results
|
MTA16ATF2G64HZ-2G3A1
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 137.439 Gbit | 64 | 2GX64 | 1.2 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.26 V | 1.14 V | CMOS | OTHER | R-XZMA-N260 | 85 °C | 260 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 500 µm | ZIG-ZAG | 30.13 mm | 69.6 mm | 3.7 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 |