Filter Your Search
1 - 4 of 4 results
|
MTA50HGM-1.000MHZ
MMD
|
Check for Price | No | Transferred | 1 MHz | 5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | YES | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 7.3mm | MMD COMPONENTS | compliant | ||
|
MTA50HG-1.000MHZ
MMD
|
Check for Price | No | Transferred | 1 MHz | 5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | NO | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 7.3mm | MMD COMPONENTS | compliant | ||
|
MTA50HG-160.000MHZ
MMD
|
Check for Price | No | Transferred | 160 MHz | 5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | NO | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 7.3mm | MMD COMPONENTS | compliant | ||
|
MTA50HGM-160.000MHZ
MMD
|
Check for Price | No | Transferred | 160 MHz | 5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | YES | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 7.3mm | MMD COMPONENTS | compliant |