Filter Your Search
1 - 4 of 4 results
|
MTAZF310AM-800.000MHZ
MMD
|
Check for Price | Transferred | 800 MHz | 1 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | YES | 632 mV | 3.465 V | 3.135 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | ||
|
MTAZF310AM-75.000KHZ
MMD
|
Check for Price | Transferred | 75 kHz | 1 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | YES | 632 mV | 3.465 V | 3.135 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTAZF310AM-180.000MHZ
MMD
|
Check for Price | Transferred | 180 MHz | 1 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | YES | 632 mV | 3.465 V | 3.135 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTAZF310AM-1.000KHZ
MMD
|
Check for Price | Transferred | 1 kHz | 1 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | YES | 632 mV | 3.465 V | 3.135 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine |