Filter Your Search
1 - 10 of 16 results
|
MTAZF510AVM-75.000KHZ
MMD
|
Check for Price | Transferred | 75 kHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | YES | 10 ppm | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTAZF510A-1.000KHZ
MMD
|
Check for Price | Transferred | 1 kHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTAZF510AM-180.000MHZ
MMD
|
Check for Price | Transferred | 180 MHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | YES | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTAZF510AM-75.000KHZ
MMD
|
Check for Price | Transferred | 75 kHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | YES | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTAZF510AV-75.000KHZ
MMD
|
Check for Price | Transferred | 75 kHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 10 ppm | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | DIP-14/4 | ||
|
MTAZF510A-800.000MHZ
MMD
|
Check for Price | Transferred | 800 MHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | NO | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | DIP-14/4 | |||||
|
MTAZF510AVM-180.000MHZ
MMD
|
Check for Price | Transferred | 180 MHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | YES | 10 ppm | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | DIP-14/4 | ||
|
MTAZF510AV-800.000MHZ
MMD
|
Check for Price | Transferred | 800 MHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 10 ppm | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTAZF510AM-800.000MHZ
MMD
|
Check for Price | Transferred | 800 MHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | YES | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTAZF510AM-1.000KHZ
MMD
|
Check for Price | Transferred | 1 kHz | 1 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | YES | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | DIP-14/4 |