Filter Your Search
1 - 10 of 496 results
|
MTDS530D-27.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 3 % | 10 kΩ | 5 V | CLIPPED SINE | BULK | NO | 800 mV | 5.25 V | 4.75 V | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTDS530D-27.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 3 % | 10 kΩ | 5 V | CLIPPED SINE | TR | NO | 800 mV | 5.25 V | 4.75 V | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTDS535CV-10.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 3.5 % | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTDS515GV-10.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 1.5 % | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | ||||
|
MTDS525EV-9.600MHZ-T
MMD
|
Check for Price | Obsolete | 9.6 MHz | 2.5 % | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 80 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | SMD, 4 PIN | ||||
|
MTDS550D-9.600MHZ
MMD
|
Check for Price | Obsolete | 9.6 MHz | 5 % | 10 kΩ | 5 V | CLIPPED SINE | BULK | NO | 800 mV | 5.25 V | 4.75 V | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | ||||||||
|
MTDS515DV-27.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | CLIPPED SINE | MMD COMPONENTS | compliant | Sine | |||||||||||||||||||||
|
MTDS525C-27.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 2.5 % | 10 kΩ | 5 V | CLIPPED SINE | TR | NO | 800 mV | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTDS510AV-27.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | CLIPPED SINE | MMD COMPONENTS | compliant | Sine | |||||||||||||||||||||
|
MTDS520GV-10.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 2 % | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | NO | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine |