Filter Your Search
1 - 2 of 2 results
|
MTH305048AH-50.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | Clock | |||||||||||||||||||||||
|
MTH305048AH-50.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.13 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |