Filter Your Search
1 - 10 of 12 results
|
MTH5025AS-106.250MHZ-T
ILSI America LLC
|
Check for Price | Yes | Transferred | 106.25 MHz | 25 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock | ||||
|
MTH5025AS-106.250MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 106.25 MHz | 25 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock | ||||
|
MTH5025AS-1.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | HCMOS | MMD COMPONENTS | compliant | Clock | |||||||||||||||||||||
|
MTH5025AS-133.000MHZ
MMD
|
Check for Price | Yes | Transferred | 133 MHz | 25 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | |||
|
MTH5025AS-1.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 1 MHz | 25 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock | ||||
|
MTH5025AS-1.000MHZ-T
ILSI America LLC
|
Check for Price | Yes | Transferred | 1 MHz | 25 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock | ||||
|
MTH5025AS-106.250MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | HCMOS | MMD COMPONENTS | compliant | Clock | |||||||||||||||||||||
|
MTH5025AS-133.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | 133 MHz | 25 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | MMD COMPONENTS | compliant | Clock | ||||
|
MTH5025AS-1.544MHZ-T
MMD
|
Check for Price | Yes | Transferred | 1.544 MHz | 25 % | 15 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | |||
|
MTH5025AS-106.250MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | HCMOS | MMD COMPONENTS | compliant | Clock |