Filter Your Search
1 - 10 of 49 results
|
MTJ-1010W01-FSE-PG-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 1.27 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | 15u inch | NICKEL | SURFACE MOUNT | 0.465 inch | 0.732 inch | 0.614 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MTJ-108TU01-FSD-VLH-M124
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | CSA, UL | 70 °C | PEG | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 15u inch | NICKEL | SOLDER | 0.543 inch | 0.846 inch | 0.62 inch | 0.126 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MTJ-1008W21-FSE
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 1.27 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 50u inch | SOLDER | 0.482 inch | 0.74 inch | 0.626 inch | 0.128 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MTJ-1010Y11-PEG-T/R-C1
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE46 | GOLD OVER NICKEL | RIGHT ANGLE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | Tin (Sn) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.453 inch | 0.807 inch | 0.591 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||
|
MTJ-1008W11-FSD-PG
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 35 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | 1 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | STAGGERED | 30u inch | SOLDER | 0.481 inch | 0.724 inch | 0.63 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
MTJ-1010Y21-PEG-T/R-C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 1.27 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.453 inch | 0.807 inch | 0.591 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MTJ-1010W21-FSE
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | RECTANGULAR | 50u inch | SOLDER | 0.482 inch | 0.74 inch | 0.626 inch | 0.128 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MTJ-1008W21-FSD-PG
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 35 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | 1 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | STAGGERED | 50u inch | SOLDER | 0.481 inch | 0.724 inch | 0.63 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
MTJ-1006WA21-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 1.27 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | 1 | CSA, UL | -40 °C | 125 °C | SOLDER HOLDING POSTS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | RECTANGULAR | 50u inch | TIN | SURFACE MOUNT | 0.457 inch | 0.665 inch | 0.591 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MTJ-1008W11-FSE
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 1.27 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 30u inch | SOLDER | 0.482 inch | 0.74 inch | 0.626 inch | 0.128 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 |