Filter Your Search
1 - 3 of 3 results
|
MTJG-2-88JX1-FSM-LXX
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 8 | 2.032 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 85 °C | PEG | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLASH inch | NICKEL | SOLDER | 0.984 inch | 1.108 inch | 0.65 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
MTJG-2-88JX1-FSM-PG-L3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 16 | 2.54 mm | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 5 GΩ | 2 | CSA, UL | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | STAGGERED | FLASH inch | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.09 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||
|
MTJG-2-88JX1-FSG-PG
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 16 | 2.032 mm | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500 MΩ | 2 | UL | 70 °C | PEG | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.996 inch | 1.126 inch | 0.679 inch | 0.138 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |