Filter Your Search
1 - 10 of 14 results
|
MTP75N05HD
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 75 A | 9.5 mΩ | 500 mJ | 275 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 225 A | SWITCHING | SILICON | 340 ns | 370 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | |||||||||||||
|
MTP75N06HD
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | 252 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 125 W | 225 A | SWITCHING | SILICON | 269 ns | 332 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||
|
MTP75N03HDL
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 75 A | 9 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | CASE 221A-09, 3 PIN | TO-220AB | 3 | CASE 221A-09 | ||||||||||||
|
MTP75N06HD
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | 252 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 125 W | 225 A | SWITCHING | SILICON | 269 ns | 332 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||
|
MTP75N06HD
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | CASE 221A-09, 3 PIN | TO-220AB | 3 | CASE 221A-09 | |||||||||||||
|
MTP75N05HD
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 75 A | 9.5 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 225 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | CASE 221A-09, 3 PIN | TO-220AB | 3 | CASE 221A-09 | onsemi | ||||||||||||
|
MTP75N06HD
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 225 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | TO-220AB | 3 | CASE 221A-09 | ||||||||||||||
|
MTP75N03HDL
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 75 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||||||||||||||||||||||
|
MTP75N03HDL
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 75 A | 9 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 280 mJ | 430 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 125 W | 225 A | SWITCHING | SILICON | 420 ns | 1.034 µs | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||
|
MTP75N06HD
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 75 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , |