Filter Your Search
1 - 9 of 9 results
|
|
MTS06099
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 450 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
|
MTS-06
Adam Technologies Inc
|
Check for Price | Yes | Active | 6 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | SN ON CU | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | CSA; UL | -25 °C | 85 °C | TIN OVER COPPER | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | CRIMP | 0.197 inch | 0.504 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
MTS0609T
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 300 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
|
MTS06009
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 450 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
|
MTS06007
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 450 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
|
MTS0600T
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 300 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
|
MTS06098
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 300 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
|
MTS06008
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 300 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
|
MTS06097
Sauro srl
|
Check for Price | Yes | Contact Manufacturer | BOARD | STANDARD: 94V-0; POLYAMIDE66 | 450 V | EAR99 | 8536.90.40.00 | CONNECTOR | 1 | 1 | 6 | 12 A | CE; CSA; ESS; IMQ; UL; VDE | MALE | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG |