Filter Your Search
1 - 4 of 4 results
|
MTTAS520AV-44.545MHZ
MMD
|
Check for Price | Obsolete | 44.545 MHz | 2 % | 10 kΩ | 5 V | CLIPPED SINE | BULK | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 50 °C | SURFACE MOUNT | 4 | YES | 5.2mm x 3.4mm x 1.7mm | MMD COMPONENTS | compliant | Sine | ||
|
MTTAS520AV-44.545MHZ-T
MMD
|
Check for Price | Obsolete | 44.545 MHz | 2 % | 10 kΩ | 5 V | CLIPPED SINE | TR, 13 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 50 °C | SURFACE MOUNT | 4 | YES | 5.2mm x 3.4mm x 1.7mm | MMD COMPONENTS | compliant | Sine | ||
|
MTTAS520AV-10.000MHZ
MMD
|
Check for Price | Obsolete | 10 MHz | 2 % | 10 kΩ | 5 V | CLIPPED SINE | BULK | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 50 °C | SURFACE MOUNT | 4 | YES | 5.2mm x 3.4mm x 1.7mm | MMD COMPONENTS | compliant | Sine | ||
|
MTTAS520AV-10.000MHZ-T
MMD
|
Check for Price | Obsolete | 10 MHz | 2 % | 10 kΩ | 5 V | CLIPPED SINE | TR, 13 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 50 °C | SURFACE MOUNT | 4 | YES | 5.2mm x 3.4mm x 1.7mm | MMD COMPONENTS | compliant | Sine |