Filter Your Search
1 - 10 of 73 results
|
MMTZJ20A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 18.58 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.04 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MTZJ20A-L0R0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 18.49 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MMTZJ20A-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 18.58 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.04 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MTZJ20A
Galaxy Microelectronics
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 18.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 55 Ω | 2.5 % | 175 °C | 260 | ISOLATED | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | DO-35 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MTZJ20AA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 18.49 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MTZJ20A
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
MTZJ2.0A
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 1.99 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 5.5 % | 175 °C | 260 | ISOLATED | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MTZJ2.0AT-77
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 120 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MTZJ20AT-13
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MTZJ20A
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 20 V | ZENER DIODE | SINGLE | NO | 1 | 30 Ω | 2.5 % | 150 °C | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 |