Filter Your Search
1 - 5 of 5 results
|
MTZJT-725.6
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 500 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MTZJT-725.6A
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 500 Ω | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MTZJT-7256
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MTZJT-725.6C
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 5 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 500 Ω | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
MTZJT-725.6B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 5 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 40 Ω | 500 Ω | 2.5 % | Not Qualified | O-LALF-W2 | e3/e2 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN/TIN COPPER | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | ROHM Semiconductor |