Filter Your Search
1 - 3 of 3 results
|
MUR10040CTR
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 100 A | 1.3 V | 90 ns | 25 µA | SILICON | RECTIFIER DIODE | NO | 400 V | SUPER FAST RECOVERY | 400 A | 1 | R-PUFM-X2 | 175 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | unknown | |||||||||
|
MUR10040CTR
GeneSic Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 50 A | 1.3 V | 90 ns | 25 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | SUPER FAST RECOVERY | 1.5 kA | 1 | R-PUFM-X2 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | compliant | GENESIC SEMICONDUCTOR INC | R-PUFM-X2 | EAR99 | 8541.10.00.80 | ||
|
MUR10040CTR
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 50 A | 1.3 V | 90 ns | 25 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | SUPER FAST RECOVERY | 1.5 kA | 1 | R-XUFM-X2 | 175 °C | -55 °C | ANODE | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | unknown | DACO SEMICONDUCTOR CO LTD | R-XUFM-X2 | EAR99 | 8541.10.00.80 |