Filter Your Search
1 - 2 of 2 results
|
MUR1010CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
![]() |
MUR1010CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SUPER FAST RECOVERY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 |