Filter Your Search
1 - 10 of 12 results
|
MUR120G
onsemi
|
$0.2030 | Yes | Active | 1 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
MUR120GP-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MUR120GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MUR120GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||
|
MUR120GP-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||
|
MUR120GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||
|
MUR120GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MUR120GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MUR120GP-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MUR120GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |