Filter Your Search
1 - 1 of 1 results
|
MUR160AA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 35 A | 1 | 600 V | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 |