Filter Your Search
1 - 2 of 2 results
|
MUR1660CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 16 A | 1.7 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | EFFICIENCY | 90 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
MUR1660CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 1.7 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | SUPER FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |