Filter Your Search
1 - 10 of 10 results
|
MUR2040CT
Galaxy Microelectronics
|
Check for Price | Active | RECTIFIER DIODE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
MUR2040CT
Surge Components Inc
|
Check for Price | Active | SURGE COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MUR2040CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | End Of Life | 1.5 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | ||||||||||
|
MUR2040CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 1.5 V | 50 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MUR2040CT-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR2040CT
Bytesonic Corporation
|
Check for Price | Yes | Active | 10 A | 1.3 V | 35 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | 400 V | R-PSFM-T3 | MIL-STD-750 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | ||||||||||
|
MUR2040CT
Micro Commercial Components
|
Check for Price | Active | 1.3 V | 50 ns | 10 µA | RECTIFIER DIODE | 400 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||
|
MUR2040CT
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 10 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 8541.10.00.80 | |||||||||||
|
MUR2040CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR2040CT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 20 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 125 A | 1 | 175 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |