Filter Your Search
1 - 10 of 52 results
|
MUR260G
onsemi
|
$0.1721 | Yes | End Of Life | 2 A | 1.35 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
MUR260RLG
onsemi
|
$0.2079 | Yes | Active | 2 A | 1.35 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
MUR260
Gulfsemi
|
Check for Price | Contact Manufacturer | 2 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MUR260H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | O-PALF-W2 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | unknown | |||||||||||||||
|
MUR260B0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-09-10 | ||||||||||
|
MUR260GPL-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||||||
|
MUR260
onsemi
|
Check for Price | Yes | End Of Life | 2 A | 1.35 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
MUR260
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | O-PALF-W2 | DO-204AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MUR260-HF-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 35 A | 1 | 600 V | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MUR260A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 35 A | 1 | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-09-10 |